reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO 24 RC :: LOGO! compact controller with display, 24 V AC/DC


LOGO 24 RC

  • Product Description
  • Technical information
  • General
    • Type
    • Logic module
    • Assembly
    • With display, keyboard and timer
    • Output
    • 4 10 (3) A relay outputs
  • Electrical values
    • Operating voltage
    • 24 V AC/DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 200 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs

LOGO! logic module for micro automation


  • Basic units with display and keyboard


Switch cabinet assembly, intelligent domestic installation or machine and apparatus construction — forget about individual components, such as timer clocks, time-lag relays, metres and auxiliary contactors. In LOGO! everything is included. LOGO! replaces many switching devices with its 8 basic and 30 special functions. Instead of wasting time having to wire the required applications, the desired logic functions are connected in a simple way. The 8 basic operations, such as AND, OR, NOT, NAND, NOR, XOR, AND and NAND with edge detection, and 30 special functions provide plenty of individual solutions for your control tasks. With integrated timer clock (80-hour power reserve, automatic daylight saving time changeover). For rail mounting, 4 modules, protection class: IP20, radio interference suppression according to EN 55011 (B).



Manufacturer : SIEMENS
Factory number : 6ED1052-1HB00-0BA6
Package weight : 0.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • Logic module
    • Assembly
    • With display, keyboard and timer
    • Output
    • 4 10 (3) A relay outputs
  • Electrical values
    • Operating voltage
    • 24 V AC/DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 200 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs