reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO 230 RC :: LOGO! Small controller with display 115/240V AC / DC


LOGO 230 RC

  • Product Description
  • Technical information
  • General
    • Type
    • Logic module
    • Assembly
    • With display, keyboard and timer
    • Output
    • 4 Relaisausgänge 10 (3) A
  • Electrical values
    • Operating voltage
    • 115 / 240 V AC/DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 200 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs
LOGO! Logic module for micro automation

Basic units with display and keyboard.
Whether cabinets, plumbing or intelligent machines and equipment - forget components, such as time switches, timing relays, counters and relays. In LOGO! everything is possible. LOGO! replaced with its 8 basic and 30 special functions, many switching devices. Wire instead of the required complex applications, the desired logic functions can be connected easily. The 8 basic functions such as AND, OR, NOT, NAND, NOR, XOR, AND and NAND with edge evaluation, and 30 special functions offer lots of customized solutions for your control tasks. With built-in timer (80h power reserve, automatic DST changeover). For rail mounting, 4 HP, Protection: IP20, RFI suppression to EN 55011 (B).

W x H x D: 72 x 90 x 55 mm

8 digital inputs
4 relay outputs 10 (3) A
Supply voltage: 115/240 V AC / DC



Manufacturer : SIEMENS
Factory number : 6ED1052-1FB00-0BA6
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Logic module
    • Assembly
    • With display, keyboard and timer
    • Output
    • 4 Relaisausgänge 10 (3) A
  • Electrical values
    • Operating voltage
    • 115 / 240 V AC/DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 200 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs