• Model

  • Design

  • Type

  • Input

  • Assembly

  • Output

  • Operating voltage

  • Adjustment


  • LOGO Compact Control Units

  •  1 - 8 of  8  items. 
 
  • Type:

    Logic module

  • Assembly:

    Without display, keyboard and timer

  • Output:

    4 10 (3) A relay outputs

  • Operating voltage:

    115 / 240 V AC/DC

  • Adjustment:

    200 blocks

  • Approval:

    CSA, UL, FM, VDE 0631, IEC1131, EN55 011

  • Mounting:

    DIN rail mounting (4 subunits)

  • Width:

    72 mm

  • Height:

    90 mm

  • Depth:

    55 mm

  • Connection:

    8 digital inputs

  • Protection class:

    IP20

Weight incl.:

0.23 kg

 
  • Model:

    LOGO!8 12/24RCE

  • Type:

    Logic module

  • Input:

    8

  • Assembly:

    With display and keyboard

  • Output:

    4 Relais

  • Operating voltage:

    12/24 V AC/DC

  • Adjustment:

    400 blocks

  • Approval:

    CSA, UL, FM, shipbuilding, VDE 0631, IEC61131

  • Mounting:

    DIN rail mounting (4 subunits)

  • Width:

    71.5 mm

  • Height:

    90 mm

  • Depth:

    60 mm

  • Protection class:

    IP20

Weight incl.:

0.29 kg

 
  • Model:

    LOGO!8 230RCE

  • Type:

    Logic module

  • Input:

    8

  • Assembly:

    With display and keyboard

  • Output:

    4 Relais

  • Operating voltage:

    115 / 240 V AC/DC

  • Adjustment:

    400 blocks

  • Approval:

    CSA, UL, FM, shipbuilding, VDE 0631, IEC61131

  • Mounting:

    DIN rail mounting (4 subunits)

  • Width:

    71.5 mm

  • Height:

    90 mm

  • Depth:

    60 mm

  • Protection class:

    IP20

Weight incl.:

0.29 kg

 
  • Model:

    LOGO! 24CE

  • Type:

    Logic module

  • Input:

    8

  • Assembly:

    With display and keyboard

  • Output:

    4 transistors

  • Operating voltage:

    24 V DC

  • Adjustment:

    400 blocks

  • Approval:

    CSA, UL, FM, shipbuilding, VDE 0631, IEC61131

  • Mounting:

    DIN rail mounting (4 subunits)

  • Width:

    71.5 mm

  • Height:

    90 mm

  • Depth:

    60 mm

  • Connection:

    8 digital inputs, 4 can be used as analogue, 0-10V

  • Protection class:

    IP20

Weight incl.:

0.24 kg

 
  • Model:

    LOGO! 24RCE

  • Type:

    Logic module

  • Input:

    8

  • Assembly:

    With display and keyboard

  • Output:

    4 Relais

  • Operating voltage:

    24 V AC/DC

  • Adjustment:

    400 blocks

  • Approval:

    CSA, UL, FM, shipbuilding, VDE 0631, IEC61131

  • Mounting:

    DIN rail mounting (4 subunits)

  • Width:

    71.5 mm

  • Height:

    90 mm

  • Depth:

    60 mm

  • Protection class:

    IP20

Weight incl.:

0.28 kg

 
  • Design:

    LOGO!8

  • Type:

    Starter box

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Power supply, on device:

    Terminals

  • Low-voltage input:

    12 / 24 V DC

  • Low-voltage connection:

    Screw terminals

Weight incl.:

2.75 kg

 
  • Design:

    LOGO!8

  • Type:

    Starter box

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Power supply, on device:

    Terminals

  • Low-voltage input:

    12 / 24 V DC

  • Low-voltage connection:

    Screw terminals

Weight incl.:

2.44 kg

 
  • Design:

    LOGO!8

  • Type:

    Starter box

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 Hz

  • Power supply, on device:

    Terminals

Weight incl.:

2.25 kg