0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO POWER 2,5A :: Rail power supply unit, 24 V/2.5 A


LOGO POWER 2,5A

  • Product Description
  • Technical information
  • General
    • Type
    • Regulated power supply
    • Output
    • 24 V
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Current
    • 2.5
  • Measures
    • Width
    • 72 mm
    • Depth
    • 52.6 mm
    • Height
    • 90 mm
  • Power supply
    • Mains voltage input
    • 240 V AC
The regulated power supplies in the LOGO!Power series—for rail mounting—now come with even more power. These devices are designed to be as small as possible in terms of their mounting width and depth, making them ideal for use on distribution boards and in switch cabinets.

  • Input: 1-phase AC or DC

  • Output: regulated, potential-free DC

  • Mounting on standard mounting rails, EN 60715 35x7.5/15, snap-on



Manufacturer : SIEMENS
Factory number : 6EP3332-6SB00-0AY0
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Regulated power supply
    • Output
    • 24 V
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Current
    • 2.5
  • Measures
    • Width
    • 72 mm
    • Depth
    • 52.6 mm
    • Height
    • 90 mm
  • Power supply
    • Mains voltage input
    • 240 V AC