Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO DISPLAY :: LOGO! text display for compact controller

Item-No.: LOGO DISPLAY
€169,95



Bargain Item!
Limited amount available.

LOGO DISPLAY

  • Product Description
  • Technical information
  • General
    • Type
    • Text display
    • Design
    • For LOGO!
    • Assembly
    • 4-line with 2.5 m cable and mounting accessories

LOGO! text display for LOGO! compact controller
(From LOGO! 0BA6)

• 4-line with 2.5-m cable and mounting accessories
• Configured via LOGO! Soft Comfort V6.0

Switch cabinet assembly, intelligent domestic installation or machine and apparatus construction — forget about individual components, such as timer clocks, time-lag relays, metres and auxiliary contactors. In LOGO! everything is included. LOGO! replaces many switching devices with its 8 basic and 30 special functions. Instead of wasting time having to wire the required applications, the desired logic functions are connected in a simple way. The 8 basic operations, such as AND, OR, NOT, NAND, NOR, XOR, AND and NAND with edge detection, and 30 special functions provide plenty of individual solutions for your control tasks.



Manufacturer : SIEMENS
Factory number : 6ED1055-4MH00-0BA0
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Text display
    • Design
    • For LOGO!
    • Assembly
    • 4-line with 2.5 m cable and mounting accessories