• Current

  • Width

  • Depth

  • Height


  • LOGO Accessories

  •  1 - 7 of  7  items. 
 
  • Type:

    Battery card

  • Design:

    LOGO! -0BA6 and higher

Weight incl.:

0.006 kg

 
  • Type:

    Text display

  • Design:

    For LOGO!

  • Assembly:

    4-line with 2.5 m cable and mounting accessories

Weight incl.:

0.47 kg

 
  • Type:

    Regulated power supply

  • Connection:

    Screw terminal

  • Current:

    1.3

  • Width:

    54 mm

  • Depth:

    52.6 mm

  • Height:

    90 mm

  • Mains voltage input:

    240 V AC

  • Output:

    24 V

Weight incl.:

0.18 kg

 
  • Type:

    Regulated power supply

  • Connection:

    Screw terminal

  • Current:

    2.5

  • Width:

    72 mm

  • Depth:

    52.6 mm

  • Height:

    90 mm

  • Mains voltage input:

    240 V AC

  • Output:

    24 V

Weight incl.:

0.26 kg

 
  • Type:

    Regulated power supply

  • Connection:

    Screw terminal

  • Current:

    4

  • Width:

    90 mm

  • Depth:

    52.6 mm

  • Height:

    90 mm

  • Mains voltage input:

    240 V AC

  • Output:

    24 V

Weight incl.:

0.35 kg

 
  • Type:

    Version 7.0

  • Design:

    For LOGO! compact controller

Weight incl.:

0.099 kg

 

Display extension for the Siemens LOGO! 8.

Features
• Easy to use
• Communication with SIMATIC controllers, SIMATIC panels and PC

Important
Expansion modules from LOGO! 6/7 cannot be used with LOGO! 8 basic units
LOGO! 8 expansion modules cannot be used on older LOGO! basic units (up to and including LOGO! 7).

Technical data
Type: LOGO! TDE
Category: PLC display extension
Dimensions (W x H x D): 128.2 x 86 x 38.7 mm
Certification: FM, UL approval, KC, CE marking, marine approval
Weight: 220 g

Operating voltage: 12/24 V
Type of voltage: AC/DC

Environmental conditions: 0°C - 55°C
Display: FSTN, 6 lines, 24 characters per line
Illuminant: LED
Interfaces: 2 Industrial Ethernet

Weight incl.:

0.35 kg