0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z120 :: Logitech Z120 stereo speaker system

SAVE13%
Item-No.: LOGITECH Z120
€15,95
€13,95




Logitech Z120 Stereo-Lautsprechersystem

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black/silver
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Electrical values
    • Performance
    • 1.2 W
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • Yes, for power supply
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
The Logitech® Stereo Speakers Z120 are easy to connect and operate, and provide full stereo sound.
  • 3.5-mm input
  • On/off switch and volume control
  • Cable guide
  • Mac compatible
  • Stereo (2.0)
  • Power supply via USB


Specifications:
  • The speakers are powered via the USB port on your notebook or netbook, so you don't need an extra outlet.
  • You can connect the speakers to your notebook or netbook using a standard 3.5-mm plug.
  • The compact speakers take up little space on your desk and can easily be moved from one room to the next.
  • Thanks to the cable management system, tangled cables on your desk are a thing of the past.
  • Using the on/off switch and volume control mounted on the right speaker, you can get the right sound in an instant.



Manufacturer : LOGITECH
Factory number : 980-000513
Package weight : 0.658 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black/silver
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Electrical values
    • Performance
    • 1.2 W
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • USB
    • Yes, for power supply
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual