0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH POP SP :: Smart Home Control - Starter Pack

Item-No.: LOGITECH POP SP
 €119,00



Bargain Item!
Limited amount available.

Logitech® Pop Home Switch Starter Pack

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Bluetooth
    • Model
    • POP
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
    • Height
    • 9 mm
  • Smart Home
    • Philips Hue
    • Compatible
    • SmartThings
    • Compatible
    • Smart Home
    • Insteon, LIFX, Lutron, Sonos, IFTTT, August Lock
    • WeMo
    • Compatible
  • Other
    • Specification
    • Starter pack including bridge
Simple smart home control for the whole family

OPEN YOUR SMART HOME TO EVERYONE
POP Home Switch lets everyone in the home control smart lighting, music, and more with the push of a button. Program each switch with up to three custom commands to add creativity and convenience throughout your smart home.

POP THE LIGHTS
Whether it’s movies, reading, or a party, POP makes it easy to match lighting with lifestyle. Use the POP app to configure your Philips Hue™, Insteon®, LIFX, or Lutron lights for brightness, warmth, and colour—then enjoy simple push-button control.

POP THE MUSIC
Program POP to play your Sonos favorites at just the right volume. Add lighting to the mix to create Recipes that instantly set the mood, from early morning waking up, to late night rocking out.

POP EVERYTHING, TOGETHER
Want to set the mood with lights AND music? Create Recipe combinations to trigger multiple smart devices at once, like setting smart locks and night-lights before going to bed. Or, when combined with a Harmony hub-based remote, use POP to start an Activity like “Movie Night “– the TV, cable and stereo turn on and smart lights dim.

POP NEARLY ANYWHERE
Because each switch is wireless and battery-powered, you can use POP just about anywhere. Mount one by the front door, keep one on your nightstand, or carry one from room to room. Use POP Add-On switches to add simple smart home control wherever you like.

PLUG AND POP
POP Home Switch combines with the POP bridge and POP app, to deliver powerful functionality that is effortless to use.

BRIDGE
POP bridge plugs into a standard wall outlet with no messy cords.

QUICK MOBILE SETUP
Use the POP app to scan for devices. Drag-and-drop to add to a POP home switch, or create a multi-device Recipe.

SIMPLE THREE-WAY CONTROL
Press once, press twice, or press-and-hold to trigger different preset commands.

LONG LASTING BATTERY
Each switch's replaceable battery lasts for five years with typical household use.

BROAD COMPATIBILITY
Control devices from Philips Hue, LIFX, August, Sonos, Harmony, Lutron, Insteon, and Belkin WeMo.

WORKS WITH HARMONY
Use POP as a shortcut to start or end Activities when combined with a Harmony hub-based remote.

Specs & Details
  • Dimensions - Switch (HxWxD): 60 x 60 x 9 mm, Weight: 37 g
  • Dimensions - Bridge (HxWxD): 60 x 60 x 19 mm, Weight: 52 g
  • 5-year battery life (with typical household use)


System Requirements
  • Bluetooth® Smart technology-enabled iOS or Android™ device
  • iOS: iPhone or iPod touch running iOS 9 or higher
  • Android: Wi-Fi-enabled smartphone running Android 4.4 or higher
  • Pop mobile app for iOS or Android, downloadable from the App Store and Google Play™
  • Internet access
  • Wi-Fi


Compatible with:
  • Smart lights: Philips Hue, Insteon, LIFX, Lutron
  • Connected music: Sonos
  • Smart platforms: Belkin WeMo, Lutron, IFTTT, Insteon, SmartThings
  • Smart locks: August Lock (requires August Connect or August Doorbell Cam)
  • Harmony remotes: Harmony Pro, Harmony Elite, Harmony Companion, Harmony Hub, and other hub-based Harmony remotes


Package Contents
  • Home switch (x2, with battery)
  • Plug-in bridge
  • Mounting tape (x2)
  • User documentation


  • Home switch (with battery)
  • Mounting tape
  • User documentation



Manufacturer : LOGITECH
Factory number : 915-000284
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Bluetooth
    • Model
    • POP
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
    • Height
    • 9 mm
  • Smart Home
    • Philips Hue
    • Compatible
    • SmartThings
    • Compatible
    • Smart Home
    • Insteon, LIFX, Lutron, Sonos, IFTTT, August Lock
    • WeMo
    • Compatible
  • Other
    • Specification
    • Starter pack including bridge
Last viewed items: