LOGITECH BRIO :: 4K Ultra HD webcam with RightLight™ 3 with HDR
SAVE8%
Item-No.: LOGITECH BRIO
€179,00
€164,95
Logitech BRIO
- General
- Resolution
- Up to 4096 x 2160
- System requirements
- Windows 7, 8.1, 10
- Apple
- Mac OS® X 10.7 or higher
- Accessory
- Retaining clip, USB cable, case, manual
- Other
- Specification
- 4k (UHD), 1080p (Full HD)
- Interfaces
- USB
- 2.0 type A, 3.0 type A/C
- Implementation
- Viewing angle
- 65°/78°/90° °
- Microphone
- Two omni-directional microphones
- Measures
- Connection cable length
- 1.5 m
- 4K Ultra HD video calling (up to 4096 x 2160 pixels @ 30 fps)
- 1080p Full HD video calling (up to 1920 x 1080 pixels @ 30 or 60 fps)
- 720p HD video calling (up to 1280 x 720 pixels @ 30, 60, or 90 fps)
- Plug-and-play USB connectivity
- 90 degree field of view (FOV) with two additional settings (65 degrees and 78 degrees) available with optional software download
- 5x digital zoom in Full HD
- Autofocus
- RightLight™ 3 with HDR for clear image in various lighting environments ranging from low light to direct sunlight
- Built-in dual omni-directional mics with noise cancellation
- Infrared sensor technology
- Background replacement
- External privacy shutter
- Multiple mounting options, including clip and tripod mount
- Supports multiple connection types, including USB 2.0 Type A and USB 3.0 Type A and C connections
- Custom carrying case
- Background replacement, a Logitech labs project powered by Personify
A NEW BENCHMARK FOR WEBCAMS
Step up to the world’s most technologically advanced webcam and get professional-quality video for conference calls, streaming, or video recording. Logitech BRIO is packed with features that produce stunning video in any environment. Our first 4K ultra high-def camera offers 5x digital zoom and RightLight™ 3 with HDR. Background replacement gives you the freedom to meet anywhere.
Package Contents
- Webcam
- USB 3.0 cable compatible with USB 2.0 or Type C
- Removable clip
- Privacy shade
- Carrying pouch
- Documentation
Manufacturer : LOGITECH
Factory number : 960-001106
Package weight : 0.357 kg
RoHS : conform
- General
- Resolution
- Up to 4096 x 2160
- System requirements
- Windows 7, 8.1, 10
- Apple
- Mac OS® X 10.7 or higher
- Accessory
- Retaining clip, USB cable, case, manual
- Other
- Specification
- 4k (UHD), 1080p (Full HD)
- Interfaces
- USB
- 2.0 type A, 3.0 type A/C
- Implementation
- Viewing angle
- 65°/78°/90° °
- Microphone
- Two omni-directional microphones
- Measures
- Connection cable length
- 1.5 m