Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARP BS-400A :: Universal quad LNB, 40-mm feed

Item-No.: SHARP BS-400A
€14,95



Bargain Item!
Limited amount available.

SHARP BS-400A

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Quad
    • Assembly
    • Integrated multi-switch
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For 4 users
  • Electrical values
    • Power consumption
    • 290
    • Noise factor
    • 0.6 dB
  • Implementation
    • Feed intake
    • 40 mm

High-quality quad LNB for digital and analogue satellite reception for four subscribers.

The LNB is connected directly to the analogue or digital receiver.
The integrated weather protection cap protects the connections against corrosion due to moisture ingression.

• Input frequency: 10.7 - 11.70 GHz / 11.7 - 12.75 GHz
• Feed intake: 40 mm
• Local oscillator frequency (LOF): 9.75 GHz / 10.6 GHz
• Output frequency: 950 ~ 1950 MHz / 1100 ~ 2150 MHz
• Gain: 56 dB typical
Stromverbrauch: nur noch 150 mA typisch
• Voltage: 11.5 ~ 14.0 V (V) / 16.0 ~ 19.0 V (H)



Manufacturer : SHARP
Factory number : BS1K1EL400A
Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Quad
    • Assembly
    • Integrated multi-switch
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For 4 users
  • Electrical values
    • Power consumption
    • 290
    • Noise factor
    • 0.6 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual