Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCO 4-00 :: Universal Quattro LNB


SCO 4-00

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For multi-switch
  • Implementation
    • Feed intake
    • 40 mm

  • Ultra HD and 3D compatible

  • Gold-plated F-contacts

  • Retractable weather protection cap

  • For connection to multiswitch


  • LNB type: Quattro

  • Input frequency: 10.7 - 12.75 GHz

  • Output frequency: 950 - 2150 Hz

  • Gain: approx. 65 dB

  • Frequency range: 10.7 - 12.75 GHz

  • Suitable satellite dish: 60 - 180 cm




Manufacturer : AXING
Factory number : SCO00400
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For multi-switch
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual