Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT BW40T :: Universal twin LNB, 0.2 dB/40 mm feed


SAT BW40T

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Twin
    • Colour
    • White
  • Interfaces
    • Connection
    • For 2 users
  • Electrical values
    • Power consumption
    • 190
    • Noise factor
    • 0.1 dB
    • Gain
    • 56 dB
  • Implementation
    • Feed intake
    • 40 mm
  • Weights
    • Weight
    • 0,377 kg

Universal twin LNB for 2 participants
Input frequency: 10.70 - 12.75 GHz
Local oscillator frequency (LOF): 9.75/10.60 GHz
Noise figure: typically 0.2 dB
Polarisation decoupling: 25 dB
Gain: 56 dB
Feed diameter: 40 mm
Band switching: 0/22 kHz
Polarisation switching, vertical (V): < 14.0 V
Polarisation switching, horizontal (H): > 16.0 V
Power consumption: typically 190 mA
Housing colour: white



Manufacturer : BAUCKHAGE
Factory number : L71
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Twin
    • Colour
    • White
  • Interfaces
    • Connection
    • For 2 users
  • Electrical values
    • Power consumption
    • 190
    • Noise factor
    • 0.1 dB
    • Gain
    • 56 dB
  • Implementation
    • Feed intake
    • 40 mm
  • Weights
    • Weight
    • 0,377 kg
Datasheet/manual