Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NG LNB QUATTRO :: Quattro Universal LNB

Item-No.: NG LNB QUATTRO
€15,95



Bargain Item!
Limited amount available.

NG LNB QUATTRO

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • Black
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm

New Gold Quattro Universal LNB

Future-proof LNB for optimum reception of HDTV programmes
-For multi-switches

• 5 Jahre Herstellergarantie

• F-connectors protected against all weather conditions
• Design ideally suited for multi-feed systems
• Peak reception, even with small aerials
• High cross polarisation decoupling
• Extremely cold and heat resistant
• Extremely low power consumption
• Input frequency range 10.7 - 12.75 GHz
• Premium Gold F-Anschlüsse
• 40 mm feed mount



Manufacturer : MICRO
Factory number : 230012
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • Black
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual