0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NG LNB MONO SI :: Monoblock single LNB

Item-No.: NG LNB MONO SI
€14,95



Bargain Item!
Limited amount available.

NG LNB MONO SI

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Technology
    • For two satellites
  • Interfaces
    • Connection
    • For 1 user
The NEW GOLD EDITION MICRO MONOBLOCK SINGLE LNB is a superior product innovation designed by Microelectronic for one subscriber. The product boasts a minimal, stable noise factor of just 0.1 dB, high gain, high frequency stability and a high degree of cross polarisation isolation. Thanks to its unique premium gold connectors, new high-quality design and innovative technology, this LNB allows you to receive satellite signal and high-resolution programmes even in Full HD. Even with this exceptional performance, the power required by the receiver has been kept to a minimum.

The excellent finish on the monoblock and a rain protection cover prevent any moisture getting in and provide excellent cold and heat resistance. Thanks to regular checks during production and a five-year guarantee, you can enjoy a high level of functionality and years of constant use without any problems.

Countless advantages:
• No cable connections vulnerable to interference or weather used between the LNB and the DiseqC multiswitch.
• No more complex alignment of the squinting LNB because the LNB is already preset for the most commonly used satellite offset of 6°.
• Mounting is very simple and possible at any level. All you need to do to enjoy your favourite programmes in high quality is connect a receiver.



Manufacturer : MICRO
Factory number : 270024
Package weight : 0.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Technology
    • For two satellites
  • Interfaces
    • Connection
    • For 1 user
Datasheet/manual