Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NG LNB MONO QU :: Monoblock quad LNB

Item-No.: NG LNB MONO QU
€49,95



Bargain Item!
Limited amount available.

NG LNB MONO QU

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Technology
    • For two satellites
  • Interfaces
    • Connection
    • For 4 users

The NEW GOLD EDITION MICRO MONOBLOCK QUAD LNB is a superior product innovation from Microelectronic. The product boasts a minimal, stable noise factor of just 0.1 dB, high gain, high frequency stability and a high degree of cross polarisation isolation. Thanks to its unique premium gold connectors, new high-quality design and innovative technology, this LNB allows you to receive satellite signal and high-resolution programmes even in Full HD. Even with this exceptional performance, the power required by the receiver has been kept to a minimum.

The LNB has four subscriber outputs for connecting four digital satellite receivers or satellite TV PC cards, which can independently receive different programmes of your choice.

The excellent finish on the monoblock and a rain protection cover prevent any moisture getting in and provide excellent cold and heat resistance. Thanks to regular checks during production and a five-year guarantee, you can enjoy a high level of functionality and years of constant use without any problems.

Countless advantages:
• No cable connections vulnerable to interference or weather used between the LNB and the DiseqC multiswitch.
• No more complex alignment of the squinting LNB because the LNB is already preset for the most commonly used satellite offset of 6°.
• Mounting is very simple and possible at any level. All you need to do to enjoy your favourite programmes in high quality is connect a receiver.



Manufacturer : MICRO
Factory number : 270023
Package weight : 0.604 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Technology
    • For two satellites
  • Interfaces
    • Connection
    • For 4 users
Datasheet/manual