Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVERTO 3627 :: Universal slim-feed quad LNB, 23 mm feed


IDLB-QUDL24-MULTI-OPP

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Quad
    • Assembly
    • integrierter Multischalter
    • Colour
    • Black
  • Interfaces
    • Connection
    • For 4 users
  • Electrical values
    • Power consumption
    • 200
    • Noise factor
    • 0.2 dB
  • Implementation
    • Feed intake
    • 23 mm

This innovative LNB system has been specially designed for installations that use multiple LNBs on a satellite antenna. The slim-feed technology used for this LNB uses the latest dielectric materials and features a perfect front-end design. This technology ensures maximum energy transfer from the antenna to the LNB input circuit and adequate signal reception even if the LNB is off the focal point. What's more, the long, narrow neck of the LNB means that several LNBs can be mounted close together. This allows access to satellites that cannot be received with standard LNBs due to their orbit position. The LNB distributes signals to a maximum of two set top boxes with a single tuner (or to one set top box with a twin tuner).

Key features:
• Latest slim-feed technology
• Low phase jitter, DVB-S2 (HDTV) compatible
• Low noise figure
• Low power consumption
• High degree of cross polarisation isolation
• High level of frequency stability



Manufacturer : INVERTO
Factory number : 3627
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Quad
    • Assembly
    • integrierter Multischalter
    • Colour
    • Black
  • Interfaces
    • Connection
    • For 4 users
  • Electrical values
    • Power consumption
    • 200
    • Noise factor
    • 0.2 dB
  • Implementation
    • Feed intake
    • 23 mm
Datasheet/manual