Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVERTO 3625 :: Dielectric Single 23mm LNB


IDLB-SINL24-MULTI-OPP

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • Black
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Power consumption
    • 120
    • Noise factor
    • 0.2 dB
  • Implementation
    • Feed intake
    • 23 mm
This innovative LNB was specifically designed for installations that make use of several LNBs on a satellite dish antenna. It’s novel slim feed technology incorporates advanced dielectric materials and a perfect front end design. This technology ensures maximum energy transfer from the dish to the LNB circuits also when the LNB position is off the focal point. Furthermore, it’s long neck allows placing the LNBs closely next to each other and gain access to satellites typically too close in their orbital position to be received with standard neck LNBs on a certain satellite dish antenna. The LNB enables the reception of signals from one satellite and its distribution to a single tuner Set-top box.

Main Features:
• Novel Slim Feed Technology
• Low Phase Noise, DVB-S2 (HDTV) compliant
• Low Noise Figure
• Low Power Consumption
• High Cross Polarization Isolation
• High Frequency Stability



Manufacturer : INVERTO
Factory number : 3625
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • Black
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Power consumption
    • 120
    • Noise factor
    • 0.2 dB
  • Implementation
    • Feed intake
    • 23 mm
Datasheet/manual