Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY SINGLE :: Goobay Universal Single LNB


GOOBAY SINGLE

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • White
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm

Goobay Single LNB - 0.1 dB noise factor

• Gold-plated F connections
• Extendable weatherproof housing

For direct connection of 1 satellite receiver

• HDTV DVB-S2 compatible
• Low power consumption
• Very high X-polarization decoupling
• High level of frequency stability
• Universal 40-mm LNB fixture

- Reception range, low band: 10.7 ~ 11.7 GHz
- Reception range, high band: 11.7 ~ 12.75 GHz
- L. O. frequency, low band: 9.75 GHz
- L. O. frequency, high band: 10.6 GHz
- IF output, low band: 950 - 1950 MHz
- IF output, high band: 1100 - 2150 MHz



Manufacturer : GOOBAY
Factory number : 67269
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • White
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual