Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIAVOLO SINGLE :: Universal single LNB, 0.1 dB, 40 mm feed

Item-No.: DIAVOLO SINGLE
Colour:

€4,45




DIAVOLO SINGLE

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm

Diavolo Megasat single LNB

Digital satellite TV with high-quality LNBs

A new era of image sharpness has begun and you are well equipped with this LNB. Reliable, professional-quality LNB for razor-sharp TV images.

The Megasat LNB Diavolo series is distinguished by extreme weather-resistance. Whether it is icy cold or extremely hot.

Megasat Diavolo LNB quality has been confirmed in numerous tests.

• Suitable for 1 users
• Noise factor 0.1 dB
• Extreme heat and cold resistance
• Easy installation
• Input frequency range: 10.7 - 12.75
• Integrated weather protection function
• 40-mm feed mount



Manufacturer : MEGASAT
Factory number : 0400011
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual