Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT MULTIFEED AS :: Multi-feed extension for aluminium Select


SAT MULTIFEED AS

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-feed bracket
    • Technology
    • Universal
    • Design
    • 2x
  • Specials
    • Specification
    • Variably adjustable

2-way multi-feed rail for aluminium Select dishes

The multi-feed bracket is made of high-quality cast aluminium.
An angle setting scale on the multi-feed bracket allows precise adjustment between 3° and 14°.
The supplied cable ties enable the antenna cables to be stored under the LNB arm.
Easy-fix adjustment via the engraved angle scale.



Manufacturer : DUR-LINE
Factory number : 12085
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-feed bracket
    • Technology
    • Universal
    • Design
    • 2x
  • Specials
    • Specification
    • Variably adjustable
Datasheet/manual