Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT MULTIFEED 2V :: Satellite multi-feed, variable, 2-way


SAT MULTIFEED 2V

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-feed bracket
    • Design
    • 2x
    • Assembly
    • For Gibertini Sat dish
  • Implementation
    • Feed intake
    • 23 / 40 mm
  • Specials
    • Specification
    • Variably adjustable

Mounted instead of a single LNB bracket, for receiving two satellites

Variably adjustable

For mounting on Gibertini satellite dishes
40 mm + 23-mm adapter



Manufacturer : GIBERTINI
Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-feed bracket
    • Design
    • 2x
    • Assembly
    • For Gibertini Sat dish
  • Implementation
    • Feed intake
    • 23 / 40 mm
  • Specials
    • Specification
    • Variably adjustable
Datasheet/manual