0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL ZD-2012B-2H :: 100-mm desk magnifying glass lamp, white, with 48 LEDs

SAVE20%

LL ZD-2012B-2H

  • Product Description
  • Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 100 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Light flux maintenance
    • 206 lm
    • Mercury content
    • 0 mg
    • Switching Cycles
    • >100000
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 5 W
  • Lamp properties
    • Average rated life
    • 50000 h
    • Duration of life
    • 50000 h
    • Nominal capacity
    • 5 W
  • Lighting
    • Rated lighting current
    • 295 lm
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
White, stable premium desk lamp with 100-mm real glass lens in a new, sophisticated design with a super-flat head and new look.

The stainless steel ring around the lamp head is a visual highlight.

A distortion-free magnification range ensures 1.75x magnification of the details in the workspace and helps users working with SMD technology, precision mechanics and optics.

The magnifying glass lamp fulfils 2 tasks:

LED ring light with diffuser for shadow-free illumination of the workspace

Detailed magnification of small objects in the workspace

  • Glass lens with 3 dioptres and protective cap
  • 1.75x magnification
  • Energy-saving due to ultra-efficient LED technology
  • Instant start in under 0.1 seconds
  • Consumption only approx. 5 watt
  • LEDs arranged in a ring
  • Non-glare, shadow-free illumination
  • Fixed, stable base
  • Colour temperature 6400 K, natural light, white
  • Energy efficiency class A+


Special lamp, only for use as a work light, not suitable for room lighting!

(Delivery excludes pictured tools and accessories)



Package weight : 1.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnifying lamp
    • Technology
    • LED
    • Design
    • 3 dioptres
    • Colour
    • White
  • Implementation
    • Lens
    • 100 mm real glass
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 5 kWh/1.000 h
    • Light flux maintenance
    • 206 lm
    • Mercury content
    • 0 mg
    • Switching Cycles
    • >100000
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
  • Electrical values
    • Nominal voltage
    • 230 VAC
    • Performance
    • 5 W
  • Lamp properties
    • Average rated life
    • 50000 h
    • Duration of life
    • 50000 h
    • Nominal capacity
    • 5 W
  • Lighting
    • Rated lighting current
    • 295 lm
    • Dimmable
    • No
    • Color temperature
    • 6400 K
    • Color rendering
    • 80 Ra
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual