Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3MM 5V GN :: Green 3 mm LED with series resistor, 5 volt

Item-No.: LED 3MM 5V GN
€0,31
Category of goods: 1 = discountable

LED 3MM 5V GN

  • Product Description
  • Technical information
  • General
    • Design
    • With 5 V series resistor
    • Colour
    • Green
    • Socket
    • 2-pin
    • Type
    • Green, diffuse
    • Model
    • Resistor LED
    • Wave lengths
    • 565 nm
  • Implementation
    • Angle of radiation
    • 60 °
    • Light intensity
    • 8 ... 20 mcd
  • Measures
    • Ø
    • 2.9 mm
    • Length
    • 4.6 mm
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 13 mA

LED with integrated series resistor, 5 volt
green, 3 mm, 568 nm, 8 - 20 mcd
Coloured diffused housing
Beam angle: approx. 60°
Manufacturer no.: L-934GD-5V



Manufacturer : KINGBRIGHT
Factory number : L-934GD-5V
Package weight : 0.00016 kg
RoHS : conform
Technical information
  • General
    • Design
    • With 5 V series resistor
    • Colour
    • Green
    • Socket
    • 2-pin
    • Type
    • Green, diffuse
    • Model
    • Resistor LED
    • Wave lengths
    • 565 nm
  • Implementation
    • Angle of radiation
    • 60 °
    • Light intensity
    • 8 ... 20 mcd
  • Measures
    • Ø
    • 2.9 mm
    • Length
    • 4.6 mm
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 13 mA
Datasheet/manual