Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MELB 2274 :: LED Spot Light, BA9s, 24V AC/DC, green

Item-No.: MELB 2274
€4,75
Category of goods: 1 = discountable

MELB 2274

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlight
    • Technology
    • With series resistor and half-wave rectification
    • Design
    • With lens
    • Colour
    • Green
    • Wave lengths
    • N/A nm
    • Socket
    • BA9s
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 15 mA
  • Implementation
    • Angle of radiation
    • 50 °
    • Light intensity
    • 20000 mcd
    • Wave lengths
    • N/A K
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
  • Lamp properties
    • Light current
    • N/A lm
  • Specials
    • Operating temperature
    • N/A °C
High luminous efficiency by special ultrabright LEDs in connection with reflector and lens, enabled a display over high distance. High reflecting plastic body (reflector) with ring in light colour. Standard execution with integrated resistor and SI-diode, one-way-rectification, centre contact anode connection (+). At AC-operation, the current consumption and the brightness are reduced by approx. 50%.


Manufacturer : SIGNAL CONSTRUCT
Factory number : MELB2274
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlight
    • Technology
    • With series resistor and half-wave rectification
    • Design
    • With lens
    • Colour
    • Green
    • Wave lengths
    • N/A nm
    • Socket
    • BA9s
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 15 mA
  • Implementation
    • Angle of radiation
    • 50 °
    • Light intensity
    • 20000 mcd
    • Wave lengths
    • N/A K
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
  • Lamp properties
    • Light current
    • N/A lm
  • Specials
    • Operating temperature
    • N/A °C
Datasheet/manual