Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEDW 4662 :: Reflector LED on W2x4.6 base, white, 12 V

Item-No.: MEDW 4662
€3,50
Category of goods: 1 = discountable

MEDW 4662

  • Product Description
  • Technical information
  • General
    • Type
    • Reflector LED
    • Technology
    • With series resistor and half-wave rectification
    • Design
    • Without lens
    • Colour
    • White
    • Wave lengths
    • N/A nm
    • Socket
    • W2x4, 6
  • Electrical values
    • Operating voltage
    • 12 V AC/DC V
    • normal current
    • 15 mA
  • Implementation
    • Angle of radiation
    • 50 °
    • Light intensity
    • 800 mcd
    • Wave lengths
    • 8000° K
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 20 mm
  • Lamp properties
    • Light current
    • 0.5 lm
  • Specials
    • Operating temperature
    • N/A °C

Ultra-bright white 3-mm LEDs on base with
integrated series resistor and diode. For
bases with centre contact, this is an anode connection (+) as standard.

Base: W2x4.6
Colour: white
IF: 15 mA
Height: 20 mm
12 V, 800 mcd



Manufacturer : SIGNAL CONSTRUCT
Factory number : MEDW4662
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflector LED
    • Technology
    • With series resistor and half-wave rectification
    • Design
    • Without lens
    • Colour
    • White
    • Wave lengths
    • N/A nm
    • Socket
    • W2x4, 6
  • Electrical values
    • Operating voltage
    • 12 V AC/DC V
    • normal current
    • 15 mA
  • Implementation
    • Angle of radiation
    • 50 °
    • Light intensity
    • 800 mcd
    • Wave lengths
    • 8000° K
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 20 mm
  • Lamp properties
    • Light current
    • 0.5 lm
  • Specials
    • Operating temperature
    • N/A °C
Datasheet/manual