Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEDB 2562 :: Reflector LED, BA9s, 12V AC/DC, white

Item-No.: MEDB 2562
€2,99
Category of goods: 1 = discountable

MEDB 2562

  • Product Description
  • Technical information
  • General
    • Type
    • Reflector LED
    • Technology
    • With series resistor and half-wave rectification
    • Design
    • Without lens
    • Colour
    • White
    • Wave lengths
    • N/A nm
    • Socket
    • BA9s
  • Electrical values
    • Operating voltage
    • 12 V AC/DC V
    • normal current
    • 15 mA
  • Implementation
    • Angle of radiation
    • 50 °
    • Light intensity
    • 2500 mcd
    • Wave lengths
    • N/A K
  • Measures
    • Ø
    • 10 mm
    • Length
    • 25 mm
  • Lamp properties
    • Light current
    • N/A lm
  • Specials
    • Operating temperature
    • N/A °C
With ultrabright 3 mm LED, high reflecting plastic body (reflector) with ring in light colour. Integrated resistor, types till 60V with additional SI-diode as one-way-rectification for AC operation. Viewing angle 50°, centre contact anode connection (+). At AC-operation, the current consumption and the brightness are reduced by approx. 50%.


Manufacturer : SIGNAL CONSTRUCT
Factory number : MEDB2562
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflector LED
    • Technology
    • With series resistor and half-wave rectification
    • Design
    • Without lens
    • Colour
    • White
    • Wave lengths
    • N/A nm
    • Socket
    • BA9s
  • Electrical values
    • Operating voltage
    • 12 V AC/DC V
    • normal current
    • 15 mA
  • Implementation
    • Angle of radiation
    • 50 °
    • Light intensity
    • 2500 mcd
    • Wave lengths
    • N/A K
  • Measures
    • Ø
    • 10 mm
    • Length
    • 25 mm
  • Lamp properties
    • Light current
    • N/A lm
  • Specials
    • Operating temperature
    • N/A °C
Datasheet/manual