Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5215-24 RT :: LED all-round bulb, 360°, BA15d, 24 V, red

Item-No.: L 5215-24 RT
€14,10
Category of goods: 1 = discountable

L 5215-24 RT

  • Product Description
  • Technical information
  • General
    • Type
    • LED rotating light
    • Technology
    • Bridge rectifier
    • Design
    • Lateral radiation
    • Colour
    • Red
    • Wave lengths
    • N/A nm
    • Socket
    • BA15d
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 30 mA
  • Implementation
    • Angle of radiation
    • 360 °
    • Light intensity
    • 477 mcd
    • Wave lengths
    • N/A K
  • Measures
    • Ø
    • 22 mm
    • Length
    • 46 mm
  • Lamp properties
    • Light current
    • 6.0 lm
  • Specials
    • Operating temperature
    • N/A °C

LED all-round bulb, 360°

Emits light on all sides.

Voltage: 24 V DC
Current: 30 mA
Base: BA15d
Dimensions (ØxL): 22 x 46 mm
Colour: red
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 52152411
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED rotating light
    • Technology
    • Bridge rectifier
    • Design
    • Lateral radiation
    • Colour
    • Red
    • Wave lengths
    • N/A nm
    • Socket
    • BA15d
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 30 mA
  • Implementation
    • Angle of radiation
    • 360 °
    • Light intensity
    • 477 mcd
    • Wave lengths
    • N/A K
  • Measures
    • Ø
    • 22 mm
    • Length
    • 46 mm
  • Lamp properties
    • Light current
    • 6.0 lm
  • Specials
    • Operating temperature
    • N/A °C
Datasheet/manual