Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 10MM GE :: LED, 10 mm, diffused, yellow

Item-No.: LED 10MM GE
€0,16
Category of goods: 1 = discountable

LED 10MM GE

  • Product Description
  • Technical information
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Mounting form
    • 10 MM
  • Implementation
    • Light intensity
    • 50 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
    • Finish
    • Coloured, diffuse
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 13.50 mm
    • Ø
    • 10 mm

Light-emitting diode, 10 mm, yellow.
Coloured diffused housing
Beam angle: 60°
10/20 mA
(590 nm)/20 - 70 mcd
GaAsP/GaP
Manufacturer no.: L-813YD



Manufacturer : KINGBRIGHT
Factory number : L-813YD
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Mounting form
    • 10 MM
  • Implementation
    • Light intensity
    • 50 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
    • Finish
    • Coloured, diffuse
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 13.50 mm
    • Ø
    • 10 mm
Datasheet/manual