Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 533 :: LED SQUARE YELLOW 5MM

Item-No.: V 533
€0,11
Category of goods: 1 = discountable

V 533

  • Product Description
  • Technical information
  • General
    • Design
    • Flat-LED 5x5 mm
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Implementation
    • Light intensity
    • 8 mcd
    • Angle of radiation
    • 110 °
    • Finish
    • Coloured, diffuse
  • Measures
    • Length
    • 9.7 mm
    • Ø
    • N/A mm
    • Width
    • 5.0 mm
    • Height
    • 5.0 mm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • <0.1 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Flat LED, 5mm, yellow, square: 5 x 5 mm
Coloured diffused housing.
Beam angle: 110°
Design height: 9.6 mm
10/20 mA
(590 nm)/1.3 - 8 mcd
GaAsP/GaP
Manufacturer no.: L-1553YDT



Manufacturer : KINGBRIGHT
Factory number : L-1553YDT
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Design
    • Flat-LED 5x5 mm
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
  • Implementation
    • Light intensity
    • 8 mcd
    • Angle of radiation
    • 110 °
    • Finish
    • Coloured, diffuse
  • Measures
    • Length
    • 9.7 mm
    • Ø
    • N/A mm
    • Width
    • 5.0 mm
    • Height
    • 5.0 mm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • <0.1 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual