Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SUB 5000 GR :: LED, subminiatur, ultra bright, 5000 mcd, green

Item-No.: LED SUB 5000 GR
€0,55
Category of goods: 1 = discountable

LED SUB 5000 GR

  • Product Description
  • Technical information
  • General
    • Design
    • Subminiature
    • Colour
    • Green
    • Wave lengths
    • 525 nm
  • Implementation
    • Light intensity
    • 5000 mcd
    • Angle of radiation
    • 20 °
    • Finish
    • Colourless, clear
  • Measures
    • Length
    • 2.50 mm
    • Ø
    • N/A mm
    • Width
    • 2.00 mm
    • Height
    • 2.80 mm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • 0.5 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Applicable for Backlighting in dashboard and switch; Telecommunication: indicator and backlighting in telephone and fax; Flat backlight for LCD, switch and symbol as well as General use.


Manufacturer : KINGBRIGHT
Factory number : KM2520ZGC-G01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Subminiature
    • Colour
    • Green
    • Wave lengths
    • 525 nm
  • Implementation
    • Light intensity
    • 5000 mcd
    • Angle of radiation
    • 20 °
    • Finish
    • Colourless, clear
  • Measures
    • Length
    • 2.50 mm
    • Ø
    • N/A mm
    • Width
    • 2.00 mm
    • Height
    • 2.80 mm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • 0.5 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual