Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED L-7676 CSURC :: SuperFlux LED, red

Item-No.: LED L-7676 CSURC
€0,34
Category of goods: 1 = discountable

LED L-7676 CSURC

  • Product Description
  • Technical information
  • General
    • Design
    • Super-Flux-LED
    • Colour
    • Red
    • Wave lengths
    • 640 nm
  • Implementation
    • Light intensity
    • 500 mcd
    • Angle of radiation
    • 70 °
    • Finish
    • Colourless, clear
  • Measures
    • Length
    • 7.6 mm
    • Ø
    • N/A mm
    • Width
    • 7.6 mm
    • Height
    • 2.5 mm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 170 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • 0.6 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
SuperFlux LED, red


Manufacturer : KINGBRIGHT
Factory number : L-7676CSURC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Super-Flux-LED
    • Colour
    • Red
    • Wave lengths
    • 640 nm
  • Implementation
    • Light intensity
    • 500 mcd
    • Angle of radiation
    • 70 °
    • Finish
    • Colourless, clear
  • Measures
    • Length
    • 7.6 mm
    • Ø
    • N/A mm
    • Width
    • 7.6 mm
    • Height
    • 2.5 mm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 170 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • 0.6 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual