Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL SF 14RT :: LED, Super Flux, ultra bright, 14250 mcd, red

Item-No.: LED EL SF 14RT
€0,27
Category of goods: 1 = discountable

30-01-B84-RFC-D4T1U1DH-AM

  • Product Description
  • Technical information
  • General
    • Design
    • Super-Flux-LED
    • Colour
    • Red
    • Wave lengths
    • 631 nm
  • Implementation
    • Light intensity
    • 8660 mcd
    • Angle of radiation
    • 85 °
    • Finish
    • Colourless, clear
  • Measures
    • Length
    • 7.6 mm
    • Ø
    • N/A mm
    • Width
    • 7.6 mm
    • Height
    • 2.5 mm
  • Electrical values
    • Operating Voltage max.
    • 2.9 V
    • normal current
    • 70 mA
    • Power Dissipation max.
    • 210 mW
    • Forward Current
    • 70 mA
    • Reverse Voltage
    • 12 V
  • Lamp properties
    • Light current
    • 14.3 lm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
The Everlight 4 Pin Piranha package is a Super Flux LED 3mm in red.
The Piranha has a clear lens and a very high brightness.
The Everlight Piranha is very reliable.
It was originally used for brake lights.



Manufacturer : EVERLIGHT
Factory number : 30-01-B84-RFC-D4T1U1DH-AM
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Design
    • Super-Flux-LED
    • Colour
    • Red
    • Wave lengths
    • 631 nm
  • Implementation
    • Light intensity
    • 8660 mcd
    • Angle of radiation
    • 85 °
    • Finish
    • Colourless, clear
  • Measures
    • Length
    • 7.6 mm
    • Ø
    • N/A mm
    • Width
    • 7.6 mm
    • Height
    • 2.5 mm
  • Electrical values
    • Operating Voltage max.
    • 2.9 V
    • normal current
    • 70 mA
    • Power Dissipation max.
    • 210 mW
    • Forward Current
    • 70 mA
    • Reverse Voltage
    • 12 V
  • Lamp properties
    • Light current
    • 14.3 lm
  • Specials
    • Operating temperature
    • -40 ... +100 °C
Datasheet/manual