Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1,5MM RT :: LED, 1.5 mm, diffused, beam angle 170°, red

Item-No.: LED 1,5MM RT
€0,24
Category of goods: 1 = discountable

LED 1,5MM RT

  • Product Description
  • Technical information
  • General
    • Design
    • Side-LED 4.5x1.5 mm
    • Colour
    • Red
    • Wave lengths
    • 625 nm
  • Implementation
    • Light intensity
    • 50 mcd
    • Angle of radiation
    • 170 °
    • Finish
    • Coloured, diffuse
  • Measures
    • Length
    • 5.7 mm
    • Ø
    • N/A mm
    • Width
    • 4.5 mm
    • Height
    • 1.5 mm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • 0.3 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

LED with side beam angle, red, 1.5 mm, diffused.
4.5 x 5.7 x 1.5 mm
Beam angle: 170°
(625 nm)/8 - 50 mcd
GaAsP/GaP
Manufacturer no.: KM-4457ID



Manufacturer : KINGBRIGHT
Factory number : KM-4457ID
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Side-LED 4.5x1.5 mm
    • Colour
    • Red
    • Wave lengths
    • 625 nm
  • Implementation
    • Light intensity
    • 50 mcd
    • Angle of radiation
    • 170 °
    • Finish
    • Coloured, diffuse
  • Measures
    • Length
    • 5.7 mm
    • Ø
    • N/A mm
    • Width
    • 4.5 mm
    • Height
    • 1.5 mm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Lamp properties
    • Light current
    • 0.3 lm
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual