• Light intensity

  • Angle of radiation

  • Finish

  • Operating Voltage max.

  • normal current

  • Wave lengths


  • LEDs, Special Shape

  • page 
  •  1 - 16 of 65 items. 
  • compare
  • Sort by:
 
  • Type:

    LED

  • Colour:

    Green

  • Light intensity:

    40 mcd

  • Angle of radiation:

    170 °

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • normal current:

    20 mA

  • Wave lengths:

    565 nm

  • Light current:

    0.2 lm

 
  • Type:

    LED

  • Colour:

    Red

  • Light intensity:

    15 mcd

  • Angle of radiation:

    70 °

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • normal current:

    20 mA

  • Wave lengths:

    627 nm

  • Light current:

    <0.1 lm

 
  • Type:

    LED

  • Colour:

    Green

  • Light intensity:

    10 mcd

  • Angle of radiation:

    70 °

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • normal current:

    20 mA

  • Wave lengths:

    565 nm

  • Light current:

    <0.1 lm

 
  • Type:

    LED

  • Colour:

    Yellow

  • Light intensity:

    8 mcd

  • Angle of radiation:

    70 °

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • normal current:

    20 mA

  • Wave lengths:

    590 nm

  • Light current:

    <0.1 lm

 
  • Type:

    LED

  • Colour:

    Red

  • Light intensity:

    200 mcd

  • Angle of radiation:

    70 °

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • normal current:

    20 mA

  • Wave lengths:

    660 nm

  • Light current:

    0.2 lm

 
  • Type:

    LED

  • Colour:

    Red

  • Light intensity:

    8660 mcd

  • Angle of radiation:

    85 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.9 V

  • normal current:

    70 mA

  • Wave lengths:

    631 nm

  • Light current:

    14.3 lm

 
  • Type:

    LED

  • Colour:

    Red

  • Light intensity:

    20 mcd

  • Angle of radiation:

    170 °

  • Finish:

    diffus, rot

  • Operating Voltage max.:

    2 V

  • normal current:

    20 mA

  • Wave lengths:

    632 nm

  • Length:

    2.4 mm

 
  • Type:

    LED

  • Colour:

    Yellow

  • Light intensity:

    20 mcd

  • Angle of radiation:

    180 °

  • Finish:

    diffus, grün

  • Operating Voltage max.:

    2 V

  • normal current:

    20 mA

  • Wave lengths:

    575 nm

  • Length:

    2.4 mm

 
  • Type:

    LED

  • Colour:

    Yellow

  • Light intensity:

    2300 mcd

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.50 V

  • normal current:

    20 mA

  • Wave lengths:

    590 nm

  • Light current:

    0.2 lm

 
  • Type:

    Mini-LED

  • Colour:

    Green

  • Light intensity:

    2 mcd

  • Angle of radiation:

    40 °

  • Finish:

    diffus, grün

  • Operating Voltage max.:

    2 V

  • normal current:

    10 mA

  • Wave lengths:

    565 nm

  • Operating temperature:

    -40 ... +100 °C

 
  • Type:

    Mini-LED

  • Colour:

    Red

  • Light intensity:

    15 mcd

  • Angle of radiation:

    40 °

  • Finish:

    diffus, rot

  • Operating Voltage max.:

    2 V

  • normal current:

    10 mA

  • Wave lengths:

    660 nm

  • Operating temperature:

    -40 ... +100 °C

 
  • Type:

    LED

  • Colour:

    Red

  • Light intensity:

    2400 mcd

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.50 V

  • normal current:

    20 mA

  • Wave lengths:

    630 nm

  • Light current:

    0.2 lm

 
  • Type:

    Mini-LED

  • Colour:

    Green

  • Light intensity:

    20 mcd

  • Angle of radiation:

    40 °

  • Finish:

    diffus, grün

  • Operating Voltage max.:

    2 V

  • normal current:

    10 mA

  • Wave lengths:

    565 nm

  • Operating temperature:

    -40 ... +100 °C

 
  • Type:

    Mini-LED

  • Colour:

    Red

  • Angle of radiation:

    40 °

  • Finish:

    diffus, rot

  • Operating Voltage max.:

    2 V

  • normal current:

    10 mA

  • Wave lengths:

    660 nm

  • Operating temperature:

    -40 ... +100 °C

  • Ø:

    1.8 mm

 
  • Type:

    Mini-LED

  • Colour:

    Yellow

  • Light intensity:

    12.5 mcd

  • Angle of radiation:

    40 °

  • Finish:

    diffus, gelb

  • Operating Voltage max.:

    2 V

  • normal current:

    10 mA

  • Wave lengths:

    585 nm

  • Operating temperature:

    -40 ... +100 °C

 
  • Type:

    LED

  • Colour:

    Orange

  • Light intensity:

    2700 mcd

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.50 V

  • normal current:

    20 mA

  • Wave lengths:

    601 nm

  • Light current:

    0.3 lm


reichelt printfooter