• Light intensity
    • + more - less

  • Angle of radiation
  • Length
    • + more - less

  • Finish

  • Operating Voltage max.
  • Light current
    • + more - less


  • LEDs, Special Shape

  • page :
  •  1 - 16 of  37  items. 
 
  • Design:

    Side-LED 4.5x1.5 mm

  • Colour:

    Yellow

  • Light intensity:

    20 mcd

  • Angle of radiation:

    170 °

  • Length:

    5.7 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    590 nm

  • Ø:

    N/A mm

  • Width:

    4.5 mm

  • Height:

    1.5 mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Side-LED 4.5x1.5 mm

  • Colour:

    Green

  • Light intensity:

    40 mcd

  • Angle of radiation:

    170 °

  • Length:

    5.7 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    0.2 lm

  • normal current:

    20 mA

  • Wave lengths:

    565 nm

  • Ø:

    N/A mm

  • Width:

    4.5 mm

  • Height:

    1.5 mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Side-LED 4.5x1.5 mm

  • Colour:

    Red

  • Light intensity:

    50 mcd

  • Angle of radiation:

    170 °

  • Length:

    5.7 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    0.3 lm

  • normal current:

    20 mA

  • Wave lengths:

    625 nm

  • Ø:

    N/A mm

  • Width:

    4.5 mm

  • Height:

    1.5 mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Mini-LED ø1.8 mm

  • Colour:

    Yellow

  • Light intensity:

    8 mcd

  • Angle of radiation:

    70 °

  • Length:

    3.1 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    590 nm

  • Ø:

    1.8 mm

  • Width:

    N/A mm

  • Height:

    N/A mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.001 kg

 
  • Design:

    Mini-LED ø1.8 mm

  • Colour:

    Green

  • Light intensity:

    10 mcd

  • Angle of radiation:

    70 °

  • Length:

    3.1 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    565 nm

  • Ø:

    1.8 mm

  • Width:

    N/A mm

  • Height:

    N/A mm

  • Power Dissipation max.:

    63 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Mini-LED ø1.8 mm

  • Colour:

    Red

  • Light intensity:

    15 mcd

  • Angle of radiation:

    70 °

  • Length:

    3.1 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    627 nm

  • Ø:

    1.8 mm

  • Width:

    N/A mm

  • Height:

    N/A mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.001 kg

 
  • Design:

    Mini-LED ø1.8 mm

  • Colour:

    Red

  • Light intensity:

    200 mcd

  • Angle of radiation:

    70 °

  • Length:

    3.1 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    0.2 lm

  • normal current:

    20 mA

  • Wave lengths:

    660 nm

  • Ø:

    1.8 mm

  • Width:

    N/A mm

  • Height:

    N/A mm

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Flat-LED ø2.0 mm

  • Colour:

    Yellow

  • Light intensity:

    12 mcd

  • Angle of radiation:

    70 °

  • Length:

    8.0 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    590 nm

  • Ø:

    2.0 mm

  • Width:

    N/A mm

  • Height:

    N/A mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Flat-LED ø2.0 mm

  • Colour:

    Green

  • Light intensity:

    12 mcd

  • Angle of radiation:

    70 °

  • Length:

    8.0 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    565 nm

  • Ø:

    2.0 mm

  • Width:

    N/A mm

  • Height:

    N/A mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Flat-LED ø2.0 mm

  • Colour:

    Red

  • Light intensity:

    12 mcd

  • Angle of radiation:

    70 °

  • Length:

    8.0 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    625 nm

  • Ø:

    2.0 mm

  • Width:

    N/A mm

  • Height:

    N/A mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Can be connected in series

  • Colour:

    Yellow

  • Light intensity:

    8 mcd

  • Angle of radiation:

    100 °

  • Length:

    8.6 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    590 nm

  • Ø:

    N/A mm

  • Width:

    5.0 mm

  • Height:

    2.5 mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Can be connected in series

  • Colour:

    Green

  • Light intensity:

    8 mcd

  • Angle of radiation:

    100 °

  • Length:

    8.6 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    565 nm

  • Ø:

    N/A mm

  • Width:

    5.0 mm

  • Height:

    2.5 mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Can be connected in series

  • Colour:

    Orange

  • Light intensity:

    12 mcd

  • Angle of radiation:

    100 °

  • Length:

    8.6 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    625 nm

  • Ø:

    N/A mm

  • Width:

    5.0 mm

  • Height:

    2.5 mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Can be connected in series

  • Colour:

    Red

  • Light intensity:

    12 mcd

  • Angle of radiation:

    100 °

  • Length:

    8.6 mm

  • Finish:

    Coloured, diffuse

  • Operating Voltage max.:

    2.5 V

  • Light current:

    <0.1 lm

  • normal current:

    20 mA

  • Wave lengths:

    625 nm

  • Ø:

    N/A mm

  • Width:

    5.0 mm

  • Height:

    2.5 mm

  • Power Dissipation max.:

    105 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

Weight incl.:

0.000 kg

 
  • Design:

    Super-Flux-LED

  • Colour:

    Yellow

  • Light intensity:

    6850 mcd

  • Angle of radiation:

    85 °

  • Length:

    7.6 mm

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.9 V

  • Light current:

    11.3 lm

  • normal current:

    70 mA

  • Wave lengths:

    596 nm

  • Ø:

    N/A mm

  • Width:

    7.6 mm

  • Height:

    2.5 mm

  • Power Dissipation max.:

    210 mW

  • Forward Current:

    70 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +100 °C

Weight incl.:

0.001 kg

 
  • Design:

    Super-Flux-LED

  • Colour:

    Red

  • Light intensity:

    8660 mcd

  • Angle of radiation:

    85 °

  • Length:

    7.6 mm

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.9 V

  • Light current:

    14.3 lm

  • normal current:

    70 mA

  • Wave lengths:

    631 nm

  • Ø:

    N/A mm

  • Width:

    7.6 mm

  • Height:

    2.5 mm

  • Power Dissipation max.:

    210 mW

  • Forward Current:

    70 mA

  • Reverse Voltage:

    12 V

  • Operating temperature:

    -40 ... +100 °C

Weight incl.:

0.001 kg