Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED RGB-5 KLAR :: Full-colour LED, 5 mm, transparent-clear

Item-No.: LED RGB-5 KLAR
€1,70
Category of goods: 1 = discountable

LED RGB-5 KLAR

  • Product Description
  • Technical information
  • General
    • Colour
    • High-efficiency red, blue, green, blue
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 6-Pin
    • Design
    • RGB
    • Wave lengths
    • 627/430/565/430 nm
    • Model
    • 0
  • Implementation
    • Light intensity
    • 50/40/30/40 mcd
    • Angle of radiation
    • 30 °
    • Finish
    • Colourless, clear
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1/<0.1/<0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/4.5/2.5/4.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105/105/105/105 mW
    • Forward Current
    • 30/30/25/30 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 5.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm

Full-colour LED, 5 mm, transparent-clear.
3 different LEDs contained
in the housing can produce colour variation.
Red: 2.0 V
Green: 2.2 V
Blue: 4.5 V
Manufacturer no.: LF-5WAEMBGMBC



Manufacturer : KINGBRIGHT
Factory number : LF-5WAEMBGMBC
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Colour
    • High-efficiency red, blue, green, blue
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 6-Pin
    • Design
    • RGB
    • Wave lengths
    • 627/430/565/430 nm
    • Model
    • 0
  • Implementation
    • Light intensity
    • 50/40/30/40 mcd
    • Angle of radiation
    • 30 °
    • Finish
    • Colourless, clear
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1/<0.1/<0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/4.5/2.5/4.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105/105/105/105 mW
    • Forward Current
    • 30/30/25/30 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 5.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm
Datasheet/manual