Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LL 5-8000RGB :: LED, 5 mm, 4-pin, 4000 - 8000 mcd, RGB

Item-No.: LED LL 5-8000RGB
€0,61
Category of goods: 1 = discountable

LED LL 5-8000RGB

  • Product Description
  • Technical information
  • General
    • Colour
    • Red/green/blue
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 4-Pin
    • Design
    • RGB
    • Wave lengths
    • 626/525/470 nm
  • Implementation
    • Light intensity
    • 7000/8000/4000 mcd
    • Angle of radiation
    • 25 °
    • Finish
    • Colourless, clear
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0/1.2/0.6 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/4.0/4.0 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 100 mW
    • Forward Current
    • 35 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 5.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : LUCKY LIGHT
Factory number : LL-509RGBC2E-006
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red/green/blue
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 4-Pin
    • Design
    • RGB
    • Wave lengths
    • 626/525/470 nm
  • Implementation
    • Light intensity
    • 7000/8000/4000 mcd
    • Angle of radiation
    • 25 °
    • Finish
    • Colourless, clear
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0/1.2/0.6 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/4.0/4.0 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 100 mW
    • Forward Current
    • 35 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 5.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
Datasheet/manual