0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5-RGB2-L :: Rainbow LED, slow flash

Item-No.: LED 5-RGB2-L
€0,66
Category of goods: 1 = discountable

LED 5-RGB2-L

  • Product Description
  • Technical information
  • General
    • Colour
    • Red/green/blue
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 2-Pin
    • Design
    • RGB, flashing with integrated IC
    • Wave lengths
    • 630/520/468 nm
    • Model
    • 0
  • Implementation
    • Light intensity
    • 1200/2000/1300 mcd
    • Angle of radiation
    • 60 °
    • Finish
    • Colourless, clear
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0/1.7/1.1 lm
  • Electrical values
    • Operating Voltage max.
    • 5.0 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 200 mW
    • Forward Current
    • 40 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 4.9 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm
Colour red/green/blue
Clear lens
Colour change frequency: 0.25 Hz (every 4 seconds)



Manufacturer : LUCKY LIGHT
Factory number : LL-F506RGBC2E-F
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red/green/blue
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 2-Pin
    • Design
    • RGB, flashing with integrated IC
    • Wave lengths
    • 630/520/468 nm
    • Model
    • 0
  • Implementation
    • Light intensity
    • 1200/2000/1300 mcd
    • Angle of radiation
    • 60 °
    • Finish
    • Colourless, clear
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0/1.7/1.1 lm
  • Electrical values
    • Operating Voltage max.
    • 5.0 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 200 mW
    • Forward Current
    • 40 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 4.9 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm
Datasheet/manual