Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 2 RG-3 :: Duo-LED, 3-pin, diffused, red/green

Item-No.: LED 2 RG-3
€0,18
Category of goods: 1 = discountable

LED 2 RG-3

  • Product Description
  • Technical information
  • General
    • Colour
    • Red/green
    • Mounting form
    • 2x5 MM
    • Type
    • LED 2 x 5 mm
    • Design
    • 2-coloured
    • Wave lengths
    • 627/565 nm
    • Model
    • 0
  • Implementation
    • Light intensity
    • 8 … 20 / 5 … 12 mcd
    • Angle of radiation
    • 110 °
    • Finish
    • Colourless, diffuse
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105/105 mW
    • Forward Current
    • 30/25 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 7.0 mm
    • Ø
    • N/A mm
    • Width
    • 2.0 mm
    • Height
    • 5.0 mm
    • Height
    • 0 mm

Duo-LED, 3-pin, 2 x 5 mm.
Colour change by pin assignment.
red/green (625/565 nm)
Colourless housing, diffused
Beam angle: 110°
20 mA
8 - 40 mcd
Manufacturer no.: L-119EGW



Manufacturer : KINGBRIGHT
Factory number : L-119EGWT
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red/green
    • Mounting form
    • 2x5 MM
    • Type
    • LED 2 x 5 mm
    • Design
    • 2-coloured
    • Wave lengths
    • 627/565 nm
    • Model
    • 0
  • Implementation
    • Light intensity
    • 8 … 20 / 5 … 12 mcd
    • Angle of radiation
    • 110 °
    • Finish
    • Colourless, diffuse
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105/105 mW
    • Forward Current
    • 30/25 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 7.0 mm
    • Ø
    • N/A mm
    • Width
    • 2.0 mm
    • Height
    • 5.0 mm
    • Height
    • 0 mm
Datasheet/manual