Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN RTZ 3400R :: 4-way LED array, red, Ø 3 mm, horizontal

Item-No.: MEN RTZ 3400R
€1,25
Category of goods: 1 = discountable

MEN RTZ 3400R

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip 4x1
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 8-pin 8-row
    • Colour
    • Red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 3 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 4
  • Measures
    • Ø
    • 3 mm
    • Length
    • 20 mm
    • Width
    • 4.35 mm
    • Depth
    • 5.5 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA

LED array, 4-way strip from MENTOR
Ø 2 mm, horizontal with polarity marking

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: red

Depth: 5.50 mm
Height: 4.35 mm
Width: 20.0 mm



Manufacturer : MENTOR
Factory number : RTZ3400R
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip 4x1
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 8-pin 8-row
    • Colour
    • Red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 3 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 4
  • Measures
    • Ø
    • 3 mm
    • Length
    • 20 mm
    • Width
    • 4.35 mm
    • Depth
    • 5.5 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA
Datasheet/manual