Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN RTE 3104G :: LED module RTE, green, Ø 3 mm


MEN RTE 3104G

  • Product Description
  • Technical information
  • General
    • Type
    • Single LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 2-pin 2-row
    • Colour
    • Green
    • Wave lengths
    • 568 nm
  • Implementation
    • Light intensity
    • 20 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 3 mm
    • Length
    • 7.2 mm
    • Width
    • 4.4 mm
    • Depth
    • 6.5 mm
  • Electrical values
    • Operating voltage
    • 2.2 … 2.5 V
    • normal current
    • 30 mA
LED module from MENTOR,
Ø 3 mm, stackable, horizontal.

2 V/20 mA
Print grid 2.54/5.08 m
Colour: green

Depth: 10.5 mm
Height: 8.0 mm
Width: 3.9 mm



Manufacturer : MENTOR
Factory number : RTE3104G
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 2-pin 2-row
    • Colour
    • Green
    • Wave lengths
    • 568 nm
  • Implementation
    • Light intensity
    • 20 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 3 mm
    • Length
    • 7.2 mm
    • Width
    • 4.4 mm
    • Depth
    • 6.5 mm
  • Electrical values
    • Operating voltage
    • 2.2 … 2.5 V
    • normal current
    • 30 mA
Datasheet/manual