reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2816.2004 :: Dual LED strip, red, Ø 2 mm, 4-row

Item-No.: MEN 2816.2004
€3,90
Category of goods: 1 = discountable

MEN 2816.2004

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip 4x2
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 12-pin 3-row
    • Colour
    • Bright red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 1.6 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 8
  • Measures
    • Ø
    • 2 mm
    • Length
    • 10 mm
    • Width
    • 8.6 mm
    • Depth
    • 13.7 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA

4-row dual LED strip from MENTOR,
Ø 2 mm, stackable, horizontal.

2 V/20 mA
Print grid 2.54/5.08 m
Colour: red

Depth: 13.7 mm
Height: 8.6 mm
Width: 2.5 mm (x number of rows)



Manufacturer : MENTOR
Factory number : 28.162.004
Package weight : 0.00142 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip 4x2
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 12-pin 3-row
    • Colour
    • Bright red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 1.6 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 8
  • Measures
    • Ø
    • 2 mm
    • Length
    • 10 mm
    • Width
    • 8.6 mm
    • Depth
    • 13.7 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA
Datasheet/manual