Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2814.2831 :: Dual LED module, red/green, Ø 3 mm

Item-No.: MEN 2814.2831
€1,25
Category of goods: 1 = discountable

MEN 2814.2831

  • Product Description
  • Technical information
  • General
    • Type
    • Two-tone LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 6-pin 3-row
    • Colour
    • Red/green
    • Wave lengths
    • 625 / 568 nm
  • Implementation
    • Light intensity
    • 50 / 30 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 3 mm
    • Length
    • 5 mm
    • Width
    • 5 mm
    • Depth
    • 10 mm
  • Electrical values
    • Operating voltage
    • 2/2,2 … 2,5 V
    • normal current
    • 30 / 25 mA

Duo LED module from MENTOR,
Ø 3 mm, stackable, horizontal.

2 V/20 mA
Print grid 2.54/5.08 m
Colour: red/green

Depth: 10.0 mm
Height: 5.0 mm
Width: 5.0 mm



Manufacturer : MENTOR
Factory number : 28.142.831
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Two-tone LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 6-pin 3-row
    • Colour
    • Red/green
    • Wave lengths
    • 625 / 568 nm
  • Implementation
    • Light intensity
    • 50 / 30 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 3 mm
    • Length
    • 5 mm
    • Width
    • 5 mm
    • Depth
    • 10 mm
  • Electrical values
    • Operating voltage
    • 2/2,2 … 2,5 V
    • normal current
    • 30 / 25 mA
Datasheet/manual