Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2350.2031 :: LED module, red, Ø 5 mm, shaft height 4 mm

Item-No.: MEN 2350.2031
€0,90
Category of goods: 1 = discountable

MEN 2350.2031

  • Product Description
  • Technical information
  • General
    • Type
    • Single LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 2-pin 2-row
    • Colour
    • Bright red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 5 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 5 mm
    • Length
    • 10 mm
    • Width
    • 7 mm
    • Depth
    • 7.5 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA

LED module from MENTOR,
Ø 3 mm, stackable, horizontal.
Shaft height: 4 mm

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: red

Depth: 10.0 mm
Height: 8.0 mm
Width: 6.0 mm



Manufacturer : MENTOR
Factory number : 23.502.031
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 2-pin 2-row
    • Colour
    • Bright red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 5 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 5 mm
    • Length
    • 10 mm
    • Width
    • 7 mm
    • Depth
    • 7.5 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA
Datasheet/manual