Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1905.8880 :: Traffic light LED module, Ø 2 mm, green

Item-No.: MEN 1905.8880
€1,80
Category of goods: 1 = discountable

MEN 1905.8880

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip 1x3
    • Mounting form
    • Countersunk, horizontal, stackable
    • Socket
    • 6-pin 2-row
    • Colour
    • Green
    • Wave lengths
    • 568 nm
  • Implementation
    • Light intensity
    • 10 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 3
  • Measures
    • Ø
    • 2 mm
    • Length
    • 10.1 mm
    • Width
    • 5.05 mm
    • Depth
    • 12.5 mm
  • Electrical values
    • Operating voltage
    • 2.2 … 2.5 V
    • normal current
    • 25 mA

Traffic light LED module from MENTOR,
Ø 2 mm, stackable, horizontal.
Suitable for Mentor FEL components
(front panel elements for printed circuit boards)

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: green

Depth: 12.5 mm
Height: 10.1 mm
Width: 5.05 mm



Manufacturer : MENTOR
Factory number : 19.058.880
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip 1x3
    • Mounting form
    • Countersunk, horizontal, stackable
    • Socket
    • 6-pin 2-row
    • Colour
    • Green
    • Wave lengths
    • 568 nm
  • Implementation
    • Light intensity
    • 10 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 3
  • Measures
    • Ø
    • 2 mm
    • Length
    • 10.1 mm
    • Width
    • 5.05 mm
    • Depth
    • 12.5 mm
  • Electrical values
    • Operating voltage
    • 2.2 … 2.5 V
    • normal current
    • 25 mA
Datasheet/manual