Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1881.8720 :: Traffic light LED module, Ø 3 mm, red/yellow/green

Item-No.: MEN 1881.8720
€1,30
Category of goods: 1 = discountable

MEN 1881.8720

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip 1x3
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 6-pin 2-row
    • Colour
    • Bright red/yellow/green
    • Wave lengths
    • 660 / 588 / 568 nm
  • Implementation
    • Light intensity
    • 1.6/ 8/ 10 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 3
  • Measures
    • Ø
    • 2 mm
    • Length
    • 15.24 mm
    • Width
    • 4.95 mm
    • Depth
    • 12.5 mm
  • Electrical values
    • Operating voltage
    • 2.25/2.1/2.2 … 2.5 V
    • normal current
    • 25/30/25 mA

Traffic light LED module from MENTOR,
Ø 3 mm, stackable, horizontal.
Suitable for Mentor FEL components
(front panel elements for printed circuit boards)

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: red/yellow/green

Depth: 12.5 mm
Height: 15.2 mm
Width: 4.95 mm



Manufacturer : MENTOR
Factory number : 18.818.720
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip 1x3
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 6-pin 2-row
    • Colour
    • Bright red/yellow/green
    • Wave lengths
    • 660 / 588 / 568 nm
  • Implementation
    • Light intensity
    • 1.6/ 8/ 10 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 3
  • Measures
    • Ø
    • 2 mm
    • Length
    • 15.24 mm
    • Width
    • 4.95 mm
    • Depth
    • 12.5 mm
  • Electrical values
    • Operating voltage
    • 2.25/2.1/2.2 … 2.5 V
    • normal current
    • 25/30/25 mA
Datasheet/manual