0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1881.2220 :: Traffic light LED module, Ø 3 mm, red/red/red

Item-No.: MEN 1881.2220
€1,30
Category of goods: 1 = discountable

MEN 1881.2220

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip 1x3
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 6-pin 2-row
    • Colour
    • Red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 1.6 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 3
  • Measures
    • Ø
    • 2 mm
    • Length
    • 15.24 mm
    • Width
    • 4.95 mm
    • Depth
    • 12.5 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA
Traffic light LED module from MENTOR,
Ø 3 mm, stackable, horizontal.
Suitable for Mentor FEL components
(front panel elements for printed circuit boards)

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: red/red/red

Depth: 12.5 mm
Height: 15.2 mm
Width: 4.95 mm



Manufacturer : MENTOR
Factory number : 18.812.220
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip 1x3
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 6-pin 2-row
    • Colour
    • Red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 1.6 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 3
  • Measures
    • Ø
    • 2 mm
    • Length
    • 15.24 mm
    • Width
    • 4.95 mm
    • Depth
    • 12.5 mm
  • Electrical values
    • Operating voltage
    • 2.25 … 2.5 V
    • normal current
    • 25 mA
Datasheet/manual