Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1801.2731 :: 2-way LED module, red/yellow, Ø 3 mm

Item-No.: MEN 1801.2731
€0,91
Category of goods: 1 = discountable

MEN 1801.2731

  • Product Description
  • Technical information
  • General
    • Type
    • LED strip 1x2
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 4-pin 2-row
    • Colour
    • Red/yellow
    • Wave lengths
    • 660 / 588 nm
  • Implementation
    • Light intensity
    • 1,6/ 8 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 2
  • Measures
    • Ø
    • 3 mm
    • Length
    • 10 mm
    • Width
    • 5 mm
    • Depth
    • 10 mm
  • Electrical values
    • Operating voltage
    • 2,25/2,2 … 2,5 V
    • normal current
    • 25/30 mA

LED module, 2-way from MENTOR,
Ø 3 mm, stackable, horizontal.
Suitable for Mentor FEL components
(front panel elements for printed circuit boards)

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: red/yellow

Depth: 10.0 mm
Height: 10.0 mm
Width: 5.0 mm



Manufacturer : MENTOR
Factory number : 18.012.731
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED strip 1x2
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 4-pin 2-row
    • Colour
    • Red/yellow
    • Wave lengths
    • 660 / 588 nm
  • Implementation
    • Light intensity
    • 1,6/ 8 mcd
    • Angle of radiation
    • 70 °
    • Pieces
    • 2
  • Measures
    • Ø
    • 3 mm
    • Length
    • 10 mm
    • Width
    • 5 mm
    • Depth
    • 10 mm
  • Electrical values
    • Operating voltage
    • 2,25/2,2 … 2,5 V
    • normal current
    • 25/30 mA
Datasheet/manual