Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED B-5 GE :: LED plastic block with 5 mm LED, yellow

Item-No.: LED B-5 GE
€0,26
Category of goods: 1 = discountable

LED B-5 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Single LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 2-pin 2-row
    • Colour
    • Yellow
    • Wave lengths
    • 588 nm
  • Implementation
    • Light intensity
    • 30 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 5 mm
    • Length
    • 6 mm
    • Width
    • 6 mm
    • Depth
    • 9.2 mm
  • Electrical values
    • Operating voltage
    • 2.1 … 2.5 V
    • normal current
    • 30 mA

LED mounting block in black plastic
fitted with 5 mm yellow LED
angled for PCB assembly
Height: 6.3 mm
Width: 6.3 mm
Depth: 5.3 mm
Grid spacing: 2.5 mm



Manufacturer : KINGBRIGHT
Factory number : L-1503CB/1YD
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single LED
    • Mounting form
    • Horizontal, stackable
    • Socket
    • 2-pin 2-row
    • Colour
    • Yellow
    • Wave lengths
    • 588 nm
  • Implementation
    • Light intensity
    • 30 mcd
    • Angle of radiation
    • 60 °
    • Pieces
    • 1
  • Measures
    • Ø
    • 5 mm
    • Length
    • 6 mm
    • Width
    • 6 mm
    • Depth
    • 9.2 mm
  • Electrical values
    • Operating voltage
    • 2.1 … 2.5 V
    • normal current
    • 30 mA
Datasheet/manual