Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1951-230GN :: LED indicator, 5 mm, external refl., 230 V AC, green

Item-No.: LED 1951-230GN
€3,60
Category of goods: 1 = discountable

LED 1951-230GN

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Außenreflektor
    • Colour
    • Green
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 5 mcd
  • Measures
    • Ø
    • 8 mm

5 mm LED indicator in a bright chrome fitting with external reflector

With series resistor for direct connection to the supply voltage. Connection via 2.0/2.8 mm Faston contacts or careful soldering.

Colour: green
Installation diam.: 8 mm
IP67, 230 V AC



Manufacturer : EBT OPTRONIC
Factory number : 19510431
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Außenreflektor
    • Colour
    • Green
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 5 mcd
  • Measures
    • Ø
    • 8 mm
Datasheet/manual